ACE50DHHN

Heilind Number:SULACE50DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE50DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE50DHHN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE50DHHN

Detailed Description

Introducing the ACE50DHHN, a high-performance board-to-board PCB connector designed for precision engineering applications. With PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a contact material of Gold-plated Beryllium Copper, it guarantees reliable signal transmission. The Hairpin contact type, along with 100 positions and 2 rows, offers versatile connectivity options. Operating at a voltage of 225 VAC and amperage of 1A, it meets stringent industry standards. With RoHS compliance and termination plating in Matte Tin, it prioritizes environmental responsibility. The straight orientation and 1mm pitch make it suitable for compact designs. With a wide operating temperature range of -65 to 150°C, it excels in harsh environments. The connector's compact dimensions of 9.4mm width and 15.49mm height, with a tail length of 3.18mm, ensure easy integration. Ideal for applications where reliability is paramount, the ACE50DHHN sets a new standard in board-to-board connectivity.