ACE50DHRN

Heilind Number:SULACE50DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE50DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE50DHRN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE50DHRN

Detailed Description

Featuring a robust construction of PPS & Beryllium Copper, SKU ACE50DHRN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm (.039 in) and two rows for enhanced connectivity, this female connector offers reliable signal transmission. Its contact material is gold-plated Beryllium Copper, ensuring optimal conductivity with a voltage rating of 225 VAC. The contact type, Hairpin, and termination method, Card Extender, further enhance its efficiency. With 100 positions and a tail length of 4.06mm (.16 in), it accommodates complex circuitry. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained installations. Terminated with Matte Tin, it guarantees durability. A versatile solution for aerospace, defense, and industrial applications, SKU ACE50DHRN is a reliable choice for seamless connectivity on PCBs.