ACE50DHRT

Heilind Number:SULACE50DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE50DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE50DHRT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:100
SKU:SULACE50DHRT

Detailed Description

Introducing the ACE50DHRT, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector ensures reliable power transmission with a low amperage rating of 1A and a high voltage tolerance of 225VAC. Featuring a female gender, 2 rows, and a threaded mount type, it guarantees secure and stable connections. The termination method of Card Extender, along with gold-plated Beryllium Copper contacts, guarantees optimal signal integrity. With a pitch of 1mm and hairpin contact type, it is ideal for high-density layouts. Operating in a wide temperature range from -65 to 150°C, and with a compact connector height of 15.49mm and width of 9.4mm, it offers versatility in various environments. The Matte Tin termination plating ensures durability and longevity. With 100 positions and a straddle orientation, it provides ample connectivity options. The ACE50DHRT is a top choice for demanding PCB applications, offering reliability, performance, and precision in one compact package.