ACM02DRAN

Heilind Number:SULACM02DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM02DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM02DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULACM02DRAN

Detailed Description

Introducing the ACM02DRAN, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 5A and a voltage capacity of 950VAC, it meets the demands of high-power systems. The female connector with two rows and four positions offers versatile connectivity options. Utilizing a full bellow contact type with gold plating, it guarantees reliable signal transmission. The right-angle orientation and no mounting requirement make it easy to integrate into your design. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for even the harshest environments. With matte tin termination plating, it ensures secure solder connections. Trust the ACM02DRAN for dependable and efficient board-to-board connections in your PCB designs.