ACM02DRKN-S13

Heilind Number:SULACM02DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM02DRKN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM02DRKN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULACM02DRKN-S13

Detailed Description

The ACM02DRKN-S13 Board To Board PCB Connector is a high-performance component designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold-plated contacts, it ensures reliable conductivity and durability. With a current rating of 5A and voltage rating of 950VAC, this connector is suitable for power and signal transmission. Its 2-row, 4-position design with a pitch of 3.96mm allows for efficient PCB connections. The termination method of Card Extender and Full Bellow contact type guarantee secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's compact size, with a height of 10.95mm and width of 8.26mm, offers versatility in installation. Perfect for industrial and electronic applications requiring high reliability, the ACM02DRKN-S13 is a top choice for engineers and manufacturers.