ACM02DRTN-S13

Heilind Number:SULACM02DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM02DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM02DRTN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULACM02DRTN-S13

Detailed Description

Introducing the ACM02DRTN-S13, a high-performance board-to-board PCB connector perfect for demanding applications. With PPS & Beryllium Copper construction, this connector offers superior durability and reliability. Featuring a 3.96mm pitch and 2 rows, it ensures secure and efficient connections. The female gender and 4 positions make it versatile for various setups. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950 VAC, it's suitable for harsh environments. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity. Its unique full bellow contact type and straddle orientation further enhance its performance. With a tail length of 3.1mm, termination via card extender method, and matte tin plating, installation is easy and reliable. Measuring at 10.95mm in height and 8.26mm in width, it's compact yet robust. Certified for quality and meeting industry standards, this connector, acronymed ACM02DRTNS13, is the ideal choice for your connectivity needs.