ACM02DRTN

Heilind Number:SULACM02DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM02DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM02DRTN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM02DRTN

Detailed Description

Introducing the ACM02DRTN, a high-performance female connector designed for critical applications. Crafted with a combination of PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a voltage rating of 950 VAC and an amperage of 5 A, it guarantees reliable power transmission. Featuring two rows with four positions each, it allows for versatile connectivity on PCBs. The contact material is Beryllium Copper with gold plating, offering excellent corrosion resistance. Its full bellow contact type and straight orientation ensure secure mating. With a wide operating temperature range of -65 to 150 °C, it is suitable for harsh environments. The termination method is through-hole with matte tin plating, providing robust solder connections. This connector, part of the Board to Board PCB Connectors category, is ideal for demanding industries.