ACM02DRXN

Heilind Number:SULACM02DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM02DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM02DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULACM02DRXN

Detailed Description

This female board-to-board PCB connector, ACM02DRXN, offers reliable power transmission with PPS and Beryllium Copper construction, ensuring durability and high performance. With a 5A amperage and 950VAC voltage rating, it's suitable for demanding applications. Featuring two rows of 4 positions each, this connector provides ample connectivity. The Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. Its straight orientation and compact design with a height of 10.95mm and width of 8.26mm make it space-efficient. Operating in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The Matte Tin termination plating ensures soldering reliability. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is the perfect solution for high-performance electronic systems.