ACM02DRYN-S13

Heilind Number:SULACM02DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM02DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM02DRYN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULACM02DRYN-S13

Detailed Description

Introducing the ACM02DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and beryllium copper construction, ensures optimal conductivity and durability. With a 5A amperage rating and 950VAC voltage capacity, it guarantees reliable power transmission. The female connector, with two rows and four positions, offers versatile connectivity options. Its card extender termination method and gold-plated beryllium copper contacts deliver excellent signal integrity. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's full bellow contact type and straddle orientation provide secure and stable connections. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. With a matte tin termination plating, it ensures long-term performance. Suitable for aerospace, military, and industrial applications, the ACM02DRYNS13 is a reliable solution for your connectivity needs.