ACM02DRYN

Heilind Number:SULACM02DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM02DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM02DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULACM02DRYN

Detailed Description

Introducing the ACM02DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5A, this connector ensures reliable power transmission. Featuring PPS and Beryllium Copper construction, it offers excellent durability and performance. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity. With a pitch of 3.96mm and two rows of 4 positions each, it allows for efficient signal transmission. The termination method is through-hole, and the connector is straight oriented with a tail length of 10.8mm, making it easy to install. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust the ACM02DRYN for secure and high-speed connections in your electronic systems.