ACM02DSEN-S13

Heilind Number:SULACM02DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM02DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM02DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULACM02DSEN-S13

Detailed Description

Experience reliable and high-performance connectivity with our ACM02DSEN-S13 PCB connector. Designed for demanding applications, this female connector boasts a robust construction featuring PPS and Beryllium Copper materials. With a 5A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. The contact pins, made of gold-plated Beryllium Copper, guarantee optimal signal conductivity. Featuring a 2-row, 4-position layout with a pitch of 3.96mm, it offers versatile connectivity options. Its Full Bellow contact type and Straddle orientation ensure secure and stable connections. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for diverse environments. Its compact design, measuring 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained applications. From board-to-board to card edge connections, this connector excels in various PCB setups, meeting the highest standards of quality and performance. Whether in industrial or commercial settings, trust the ACM02DSENS13 for seamless and durable connectivity solutions.