ACM02DSEN-S243

Heilind Number:SULACM02DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM02DSEN-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM02DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:2
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:2
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM02DSEN-S243

Detailed Description

The ACM02DSEN-S243 is a high-performance connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, it ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 950VAC, this female connector is suitable for power and signal transmission. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its Full Bellow contact type and straight orientation provide secure connections. With a pitch of 3.96mm, it offers precise alignment on the PCB. The termination method is eyelet, and termination plating is Matte Tin, ensuring durability. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its compact dimensions, with a height of 10.95mm and width of 8.26mm, make it space-efficient. Perfect for board-to-board and card edge connections, the ACM02DSEN-S243 is a reliable solution for your connectivity needs.