| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM02DSEN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 4 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 4 |
| SKU: | SULACM02DSEN |
ACM02DSEN
| Heilind Number: | SULACM02DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM02DSEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM02DSEN, a high-performance connector designed for demanding electronic applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable power delivery with an amperage rating of 5A and a maximum voltage of 950VAC. With two rows of contacts and a pitch of 3.96mm, it offers secure connectivity for up to 4 positions. The termination method of eyelet and contact plating of gold guarantee excellent signal transmission and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. Whether used in board-to-board or card edge connections, the ACM02DSEN is a trusted solution for critical electronic systems.

