ACM03DRKN-S328

Heilind Number:SULACM03DRKN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM03DRKN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM03DRKN-S328
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM03DRKN-S328

Detailed Description

Introducing our PPS & Beryllium Copper Female Connector, SKU ACM03DRKN-S328, designed for high-performance board to board PCB connectivity. With a compact size and a pitch of 3.96mm (.156 in), this connector features two rows for secure mating. Constructed with durable Beryllium Copper contacts plated in gold, it ensures reliable signal transmission even in demanding environments. The Full Bellow contact type and No Mounting mount type offer efficient assembly. Operating at a voltage of 950 VAC and an amperage of 5A, it guarantees robust power delivery. With a wide operating temperature range of -65 to 150°C, this connector is suitable for various applications. Its straight orientation, 6 positions, and .225" tail length (.572mm) provide versatile connectivity options. The termination method of Thru Hole with Matte Tin plating ensures secure soldering. Measuring at 10.95mm (.431 in) in height and .325 in (8.26mm) in width, this connector is compact yet reliable. Perfect for industrial, aerospace, and telecommunications applications, it meets the highest quality standards. Upgrade your PCB connections with the ACM03DRKNS328 connector.