ACM03DRTN-S13

Heilind Number:SULACM03DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM03DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM03DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:6
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM03DRTN-S13

Detailed Description

Introducing the ACM03DRTN-S13, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and voltage capability of 950VAC, it offers robust power transmission. The two-row design with six positions allows for versatile connections. Gold-plated Beryllium Copper contacts ensure low contact resistance and enhanced durability. With a pitch of 3.96mm and a straddle orientation, it is easy to integrate into your PCB layout. The termination method of Card Extender and Matte Tin plating on the termination ensures secure and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial and commercial applications. With its compact size, measuring 10.95mm in height and 8.26mm in width, it saves valuable board space. Trust the ACM03DRTNS13 for your connectivity needs, where performance and reliability are paramount.