ACM03DRTN

Heilind Number:SULACM03DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM03DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM03DRTN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM03DRTN

Detailed Description

The ACM03DRTN is a high-performance female connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures durability and reliability in various environments. With 2 rows and 6 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure attachment to PCBs. Contact materials of Beryllium Copper with Gold plating provide excellent conductivity and corrosion resistance. Operating at voltages of up to 950 VAC, this connector is suitable for high-power applications. Its straight orientation and compact dimensions make it easy to integrate into designs. With a wide operating temperature range of -65 to 150 °C, it performs consistently in harsh conditions. The matte tin termination plating further enhances its durability. Ideal for board-to-board and card edge connections, the ACM03DRTN is a top choice for reliable and high-speed data transmission in industrial and electronic systems.