ACM03DRUN

Heilind Number:SULACM03DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM03DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM03DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULACM03DRUN

Detailed Description

Introducing the ACM03DRUN, a high-performance female connector featuring 2 rows and a termination method of Thru Hole for secure PCB integration. Crafted from PPS and Beryllium Copper with gold plating, it ensures reliable conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for demanding applications. The Full Bellow contact type and straight orientation guarantee efficient signal transmission. Boasting 6 positions and a tail length of 5.72mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in diverse environments. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, makes it space-efficient. Matte Tin termination plating enhances its longevity. Classified under hi-rel connectors, the ACM03DRUN is a top choice for board-to-board and card edge connections in critical systems.