ACM03DRXN

Heilind Number:SULACM03DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM03DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM03DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULACM03DRXN

Detailed Description

Introducing the ACM03DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender, two rows of contacts, and a straight orientation, it offers easy and secure mating. The termination method of thru-hole and contact plating of gold guarantee excellent signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-speed and high-power applications. The contact type of Full Bellow and operating temperature range of -65 to 150°C further enhance its versatility. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet efficient. Perfect for use in aerospace, military, and industrial systems, the ACM03DRXN is a reliable solution for your connectivity needs.