ACM03DRYN-S13

Heilind Number:SULACM03DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM03DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM03DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:6
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM03DRYN-S13

Detailed Description

Introducing our PPS & Beryllium Copper Female Connector, designed for high-reliability board-to-board PCB connections in demanding environments. With a pitch of 3.96mm and 2 rows of 6 positions each, this connector ensures secure and efficient data transmission. Its Full Bellow contact type and Gold plating guarantee optimal conductivity, while the Matte Tin termination plating offers excellent durability. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. The straddle orientation and card extender termination method make installation a breeze, with no mounting required. Featuring a compact design with a connector height of 10.95mm and width of 8.26mm, it's perfect for space-constrained setups. Trust in the reliability and performance of the ACM03DRYNS13 connector for your critical electronic systems.