ACM03DRYN

Heilind Number:SULACM03DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM03DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM03DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULACM03DRYN

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, the SKU ACM03DRYN board-to-board PCB connector is designed for high-performance applications. With a current rating of 5A and voltage capability of 950 VAC, it ensures reliable power transmission. The connector, designated for female gender, offers 6 positions in 2 rows with a pitch of 3.96mm. Its thru-hole termination method and gold contact plating guarantee secure and durable connections. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. The straight orientation and compact dimensions, with a height of 10.95mm and width of 8.26mm, make it space-efficient. Additionally, the matte tin termination plating enhances its solderability. Certified for quality and performance, this connector is ideal for demanding industries.