| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM03DSAN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .27 in, 6.85 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 6 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 6 |
| SKU: | SULACM03DSAN |
ACM03DSAN
| Heilind Number: | SULACM03DSAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM03DSAN |
| ECAD Model: |
Specifications
Detailed Description
The ACM03DSAN connector is designed for high-performance applications, featuring PPS and Beryllium Copper construction for robust durability. With a current rating of 5 A and voltage capacity of 950 VAC, it ensures reliable power transmission. This female connector offers 2 rows of 6 positions each, with a pitch of 3.96 mm, ideal for board-to-board PCB connections. The termination method is thru-hole, with gold-plated Beryllium Copper contacts for excellent conductivity. Operating in a wide temperature range from -65 to 150 °C, it is suitable for demanding environments. Its right-angle orientation and compact dimensions make it versatile for various electronic setups. The matte tin termination plating enhances solderability. This connector, part of the ACM series, is a dependable choice for critical electronic systems.

