ACM03DSEN-S13

Heilind Number:SULACM03DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM03DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM03DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULACM03DSEN-S13

Detailed Description

The ACM03DSEN-S13 PCB connector features a robust construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 5A and voltage capability of 950VAC, this female connector with two rows and six positions offers secure connectivity. The termination method of Card Extender and contact material of Beryllium Copper with gold plating guarantee low contact resistance and durability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various applications. Its orientation in straddle configuration and pitch of 3.96mm allow for efficient board-to-board connections. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained layouts. Certified for quality and performance, the ACM03DSENS13 is a reliable choice for high-speed and high-power PCB interconnections.