ACM03DSEN-S243

Heilind Number:SULACM03DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM03DSEN-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM03DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:3
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:3
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM03DSEN-S243

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, this high-performance female connector, with SKU ACM03DSEN-S243, is designed for precision connectivity in demanding environments. With a current rating of 3A and a voltage tolerance of 950VAC, it ensures reliable power transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Its Full Bellow contact type and termination method via eyelets provide secure and efficient connections. With three positions in a single row and a pitch of 3.96mm (.156 in), it offers precise alignment on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with dimensions of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, makes it suitable for space-constrained installations. The termination plating with Matte Tin further enhances its durability. Meeting the stringent standards of hi-rel applications, this connector is a reliable choice for critical circuit connections. Elevate your connectivity solutions with the ACM03DSENS243.