ACM03DSEN

Heilind Number:SULACM03DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM03DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM03DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULACM03DSEN

Detailed Description

The ACM03DSEN is a high-quality PCB connector designed for reliable power transmission in demanding applications. With a current rating of 5A and a maximum voltage of 950VAC, this connector ensures secure connectivity even in high-power environments. Featuring a female gender, two rows of contacts, and a straight orientation, it offers ease of installation on the PCB. The contact material, beryllium copper, and gold plating guarantee excellent conductivity and corrosion resistance. Its full bellow contact type and eyelet termination method further enhance durability. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for use in various industries. With a compact size of 10.95mm height and 8.26mm width, it saves space on the board while providing reliable performance. Trust the ACM03DSEN for seamless board-to-board connections in critical electronic systems.