ACM06DCKD-S288

Heilind Number:SULACM06DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DCKD-S288

Detailed Description

Introducing the ACM06DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2-row configuration with a clearance hole mount type, it offers easy installation on PCBs. The termination method, Card Extender, guarantees secure and stable connections. Its Beryllium Copper contacts with Gold plating provide excellent signal transmission and corrosion resistance. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent industry standards. The connector's Loop Bellow contact type and Straddle orientation further enhance its reliability. Boasting 12 positions and a tail length of 4.45mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With Matte Tin termination plating and compliance to RoHS regulations, it ensures environmental sustainability. Whether for aerospace, defense, or industrial sectors, the ACM06DCKD-S288 guarantees top-notch performance, making it a must-have component for your projects.