ACM06DCKD

Heilind Number:SULACM06DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DCKD

Detailed Description

The ACM06DCKD connector features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance in demanding environments. With a current rating of 3 A and a voltage capacity of 950 VAC, this female connector is suitable for high-power applications. Its two rows of contacts, terminated through clearance holes, offer secure and efficient board-to-board connection. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for various industrial settings. Its straight orientation and 12 positions, along with a loop bellow contact type, facilitate easy and precise mating. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-saving installation on PCBs. With matte tin termination plating, it ensures solderability and RoHS compliance. Whether used in aerospace, telecommunications, or other fields, the ACM06DCKD connector delivers superior performance and longevity.