ACM06DCKH-S288

Heilind Number:SULACM06DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DCKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DCKH-S288

Detailed Description

Introducing the ACM06DCKH-S288, a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring PPS and Beryllium Copper construction with gold contact plating, it guarantees excellent conductivity and durability. The 12-position, female connector with two rows is ideal for intricate PCB layouts. Its clearance hole mount type and card extender termination method offer easy installation. Operating at a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its versatility. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. Trust the ACM06DCKHS288 for seamless connectivity in aerospace, defense, and other high-reliability applications.