ACM06DCKH

Heilind Number:SULACM06DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DCKH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DCKH

Detailed Description

The ACM06DCKH is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient conductivity. With a current rating of 3A and a voltage capacity of 950VAC, this female connector is ideal for high-power applications. Its two rows, 12 positions, and loop bellow contact type offer secure and stable connections. The gold-plated contacts and matte tin termination guarantee excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, the ACM06DCKH is suitable for a wide range of industrial and commercial uses. Its straight orientation and clearance hole mount type make installation easy and convenient. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Whether in aerospace, telecommunications, or automotive industries, the ACM06DCKH is the perfect choice for ensuring seamless PCB connectivity.