ACM06DCKI-S288

Heilind Number:SULACM06DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DCKI-S288

Detailed Description

Introducing the ACM06DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and voltage capacity of 950VAC, it provides robust power connectivity. Featuring a female gender, threaded mount type, and card extender termination method, installation is secure and efficient. The 12-position, 2-row design with a pitch of 3.96mm allows for multiple connections with optimal spacing. Gold-plated Beryllium Copper contacts and matte tin termination offer superior conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. With its compact size of 9.4mm width and 15.49mm height, it suits various PCB layouts. Trust the ACM06DCKIS288 for high-reliability connectivity in critical systems.