ACM06DCKI

Heilind Number:SULACM06DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DCKI

Detailed Description

Introducing the ACM06DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in extreme conditions. With a current rating of 3A and a voltage withstand of 950VAC, it is perfect for high-power setups. The female gender, threaded mount type, and thru-hole termination method offer secure and stable connections. Gold-plated contacts on a loop bellow design guarantee excellent conductivity and signal integrity. With 12 positions spread across 2 rows and a pitch of 3.96mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for aerospace, industrial, and automotive applications. The compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Matte Tin termination plating ensures solderability. Trust the ACM06DCKI for your critical connectivity needs.