ACM06DCKN-S288

Heilind Number:SULACM06DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DCKN-S288

Detailed Description

Introducing the ACM06DCKN-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. This connector features a durable construction of PPS and Beryllium Copper with Gold plating, ensuring reliable conductivity. With a current rating of 3 A and a voltage capacity of 950 VAC, it meets the most stringent power requirements. The 12-position, 2-row female connector offers secure connections with a pitch of 3.96 mm and a termination method of Card Extender. Its Beryllium Copper contact material and Matte Tin termination plating guarantee long-term durability, even in temperature extremes ranging from -65 to 150 °C. The connector's Loop Bellow contact type and Straddle orientation further enhance connectivity efficiency. Compact yet robust, with a connector height of .61 inches and a width of 9.4 mm, this component is ideal for applications where space is limited but performance is critical. Trusted for quality and reliability, the ACM06DCKN-S288 is the perfect choice for aerospace, defense, and other high-reliability industries.