ACM06DCKN

Heilind Number:SULACM06DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DCKN

Detailed Description

The ACM06DCKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of electronic systems. The female gender, two-row configuration, and straight orientation make it easy to integrate into PCB designs. Gold contact plating and matte tin termination provide excellent conductivity and durability. Operating in temperatures ranging from -65 to 150°C, it offers dependable performance in extreme conditions. With 12 positions and a pitch of 3.96mm (.156in), it provides ample connectivity options. The loop bellow contact type and no mounting design further enhance its versatility. Compact in size, with dimensions of .61in (15.49mm) in height and 9.4mm (.37in) in width, it is ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, the ACM06DCKN delivers the high reliability and performance required for mission-critical operations.