ACM06DCKS-S288

Heilind Number:SULACM06DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DCKS-S288

Detailed Description

ACM06DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers exceptional durability and reliability. Featuring a 3A amperage rating and 950VAC voltage capability, this connector ensures safe and efficient power transmission. The female gender, two rows, and side-hole mount type make it versatile for various connectivity needs. Termination via card extender method with gold-plated Beryllium Copper contacts guarantees optimal signal integrity. With a pitch of 3.96mm and loop bellow contact type, it facilitates secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating enhances its longevity. Ideal for use in aerospace, defense, and industrial applications, the ACM06DCKSS288 is a top-of-the-line connector for critical electronic systems.