ACM06DCKS

Heilind Number:SULACM06DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DCKS

Detailed Description

Introducing the ACM06DCKS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a pitch of 3.96mm (.156 in), boasts a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. Its contact plating of gold and termination plating of matte tin offer excellent conductivity and corrosion resistance. With a maximum voltage of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The loop bellow contact type and straight orientation, along with 12 positions and a tail length of 4.83mm (.19 in), provide secure and efficient connectivity. Compact yet robust, the ACM06DCKS is the perfect solution for your connectivity needs in aerospace, military, and other high-reliability applications.