ACM06DCKT

Heilind Number:SULACM06DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DCKT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DCKT

Detailed Description

Introducing the ACM06DCKT, a high-performance board-to-board PCB connector meticulously crafted for demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction ensuring exceptional durability and conductivity. With a 3A amperage and a voltage rating of 950 VAC, it guarantees reliable power transmission even in the most rigorous environments. The female gender, 2 rows, and threaded mount type offer versatile installation options. Utilizing a thru-hole termination method and gold contact plating, it guarantees secure and efficient connections. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is a stalwart companion for mission-critical systems. With 12 positions, loop bellow contact type, and straight orientation, it facilitates seamless signal transmission. The matte tin termination plating ensures long-term performance. Measuring at 0.61 inches in height and 9.4mm in width, this connector is compact yet robust. Whether it's aerospace, defense, or industrial applications, the ACM06DCKT is the epitome of reliability and performance.