ACM06DRAH

Heilind Number:SULACM06DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRAH

Detailed Description

The ACM06DRAH is a high-performance connector designed for demanding applications, featuring a durable construction of PPS and Beryllium Copper. With a maximum amperage of 5A and voltage rating of 950VAC, this female connector ensures reliable power transmission. Its two rows with 12 positions offer ample connectivity options, while the gold-plated Beryllium Copper contacts guarantee optimal signal integrity. The right-angle orientation and clearance hole mount type allow for easy installation in tight spaces. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for board-to-board and card edge connections. Featuring matte tin termination plating, it ensures long-lasting performance. The ACM06DRAH is a top choice for applications where reliability and durability are paramount, meeting the highest standards for quality and performance.