ACM06DRAS

Heilind Number:SULACM06DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRAS

Detailed Description

Introducing the ACM06DRAS - a high-performance board-to-board PCB connector designed for unparalleled reliability in demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity even in harsh environments. With a current rating of 5A and a voltage withstand of 950VAC, it guarantees efficient power transmission. The female connector, with two rows of 12 positions each, offers ample connectivity options. Its side hole mount and thru-hole termination method facilitate easy and secure installation. The Gold-plated Beryllium Copper contacts provide excellent conductivity, while the Full Bellow design enhances durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to perform in extreme conditions. Its right-angle orientation and compact dimensions make it ideal for space-constrained layouts. Matte Tin termination plating ensures long-term reliability. Suitable for use in aerospace, defense, and other high-reliability applications, the ACM06DRAS sets a new standard for board-to-board connectivity.