ACM06DRKF-S13

Heilind Number:SULACM06DRKF-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRKF-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRKF-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRKF-S13

Detailed Description

Introducing the ACM06DRKF-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable signal transmission. With a 5A amperage rating and 950VAC voltage capability, it meets the needs of power-intensive systems. The two rows of contacts with a pitch of 3.96mm allow for secure connections. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity. Its floating bobbin mount type and card extender termination method offer flexibility in installation. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. This connector, with a straddle orientation and 12 positions, is ideal for complex PCB configurations. The Matte Tin termination plating ensures long-term performance. Trust the ACM06DRKF-S13 for seamless board-to-board connectivity in your projects.