ACM06DRKF-S328

Heilind Number:SULACM06DRKF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRKF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRKF-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRKF-S328

Detailed Description

Introducing the ACM06DRKF-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and reliability in the face of extreme conditions. With a 5A amperage rating and a voltage tolerance of 950VAC, it guarantees efficient power transmission. The female connector with two rows and a pitch of 3.96mm offers versatile connectivity options. Its floating bobbin mount type and thru-hole termination method make installation a breeze. The gold-plated Beryllium Copper contacts ensure low contact resistance and superior signal integrity. Operating within a wide temperature range of -65 to 150°C, it's suitable for use in diverse environments. This connector, with its straight orientation and 12 positions, is perfect for various PCB applications. Its compact size, measuring 10.95mm in height and 8.26mm in width, allows for space-efficient PCB designs. Matte Tin termination plating adds to its durability. Whether it's for industrial, aerospace, or telecommunications use, the ACM06DRKFS328 is the ideal choice for high-reliability connections.