ACM06DRKF

Heilind Number:SULACM06DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRKF

Detailed Description

The ACM06DRKF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in industrial environments. With a 5A amperage rating and a voltage capacity of 950VAC, this connector is suitable for power transmission. The female gender and two-row configuration offer versatility in mating options. Utilizing a floating bobbin mount and through-hole termination method, it provides secure attachment to PCBs. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96mm and 12 positions, it allows for high-density interconnections. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on the board. The ACM06DRKF is a reliable solution for critical electronic connections.