ACM06DRKH-S13

Heilind Number:SULACM06DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRKH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRKH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRKH-S13

Detailed Description

The ACM06DRKH-S13 is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The female gender connector has two rows with 12 positions, utilizing a clearance hole mount type and card extender termination method. Contact materials of Beryllium Copper and gold plating guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial settings. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB integration. Meeting stringent quality standards, the ACM06DRKHS13 is a reliable choice for mission-critical applications.