ACM06DRKH-S328

Heilind Number:SULACM06DRKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRKH-S328
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DRKH-S328

Detailed Description

Introducing the ACM06DRKH-S328, a high-performance PCB connector designed for demanding applications. Constructed with precision-engineered PPS and Beryllium Copper materials, this connector ensures reliable conductivity even in harsh environments. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability, while the full bellow design enhances signal integrity. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power applications. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial uses. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable space on PCBs. The matte tin termination plating ensures long-term reliability. Certified for RoHS compliance, the ACM06DRKHS328 is the perfect choice for high-reliability board-to-board and card edge connections.