ACM06DRKH

Heilind Number:SULACM06DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRKH

Detailed Description

The ACM06DRKH is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows of contacts, and thru-hole clearance hole mounting make it versatile for various circuit board setups. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability, suitable for high-speed data transmission. Operating at up to 950 VAC and 5 A, it meets the power and voltage requirements of industrial systems. The straight orientation and 12 positions with a pitch of 3.96 mm provide ample connectivity options. With a wide operating temperature range of -65 to 150 °C, this connector is ideal for aerospace, automotive, and industrial applications. Featuring a compact size with dimensions of 10.95 mm in height and 8.26 mm in width, it saves space on PCBs. The termination method of matte tin plating ensures secure soldering. Classified under the hi-rel category, the ACM06DRKH guarantees high reliability in mission-critical operations. Upgrade your interconnect solutions with this advanced board-to-board connector.