ACM06DRKI-S13

Heilind Number:SULACM06DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRKI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRKI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRKI-S13

Detailed Description

The ACM06DRKI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 3.96mm and offers 12 positions, making it versatile for various PCB layouts. Its threaded mount type and card extender termination method provide secure and reliable connections. The contact material is Beryllium Copper with gold plating, guaranteeing low contact resistance and high reliability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. The termination plating is matte tin, further enhancing its durability. Overall, the ACM06DRKIS13 connector is a top choice for high-reliability applications.