ACM06DRKI

Heilind Number:SULACM06DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRKI

Detailed Description

The ACM06DRKI connector offers reliable power and signal transmission with PPS & Beryllium Copper construction. Featuring a 0.156-inch pitch and two rows for easy PCB mounting, this female connector is designed for high-performance applications. With gold-plated contacts and a maximum voltage rating of 950 VAC, it ensures excellent conductivity and durability. The Full Bellow contact type and thru-hole termination method guarantee secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 12 positions and a tail length of 5.72 mm, it provides ample connectivity options while maintaining a compact design. Matte Tin termination plating adds to its reliability. Ideal for board-to-board and card edge connections, the ACM06DRKI is a top choice for demanding electronic systems.