| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM06DRKN-S328 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULACM06DRKN-S328 |
ACM06DRKN-S328
| Heilind Number: | SULACM06DRKN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM06DRKN-S328 |
| ECAD Model: |
Specifications
Detailed Description
ACM06DRKN-S328 features a female connector with 2 rows and a pitch of 3.96mm, suitable for board-to-board PCB applications. Crafted from PPS and Beryllium Copper with gold contact plating, it ensures high conductivity and durability. The full bellow contact type guarantees reliable performance in demanding environments. With a voltage rating of 950VAC and an operating temperature range from -65 to 150°C, this connector is ideal for critical applications. Termination is via thru-hole method with matte tin plating. Measuring 10.95mm in height and .325 inches in width, it offers easy integration. The 12 positions and 5A amperage capacity make it versatile for various electronic setups. Trusted for quality and performance, this connector is a solid choice for engineers and manufacturers in need of robust connectivity solutions.

