| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM06DRKN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULACM06DRKN |
ACM06DRKN
| Heilind Number: | SULACM06DRKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM06DRKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM06DRKN, a female PCB connector designed for high-reliability applications. With its PPS and Beryllium Copper construction, this connector ensures durability and exceptional performance. Featuring two rows of 12 gold-plated contacts, it offers reliable connectivity with a current rating of 5A and a voltage rating of 950VAC. The termination method is through-hole, making it easy to install on your PCB. With a pitch of 3.96mm and a straight orientation, it's suitable for various board-to-board connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 10.95mm and a width of 8.26mm, saves valuable space on your PCB. Trust the ACM06DRKN for secure and efficient interconnections in your electronic devices.

