ACM06DRKS-S13

Heilind Number:SULACM06DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRKS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRKS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRKS-S13

Detailed Description

Introducing the ACM06DRKS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its 12 female contacts, arranged in 2 rows with a pitch of 3.96mm, allow for secure and efficient data transmission. The gold-plated Beryllium Copper contacts offer optimal conductivity and durability, rated for up to 950VAC and 5A. Ideal for use in aerospace, defense, and industrial settings, this connector complies with strict operating temperature ranges from -65 to 150°C. The side-hole mount and card extender termination method facilitate easy installation, while the straddle orientation and full bellow contact type ensure stable connections. With a compact size of 10.95mm in height and 8.26mm in width, the ACM06DRKS-S13 is perfect for space-constrained applications. Trust in its Matte Tin termination plating for long-lasting performance. Elevate your PCB connectivity with this premium connector, a reliable solution for your hi-rel needs.