| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM06DRMD-S273 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULACM06DRMD-S273 |
ACM06DRMD-S273
| Heilind Number: | SULACM06DRMD-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM06DRMD-S273 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM06DRMD-S273, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power setups. Featuring a female gender with two rows and 12 positions, it offers versatile connectivity options. The termination method of wire wrap and contact plating of gold guarantee secure and reliable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. Trust in the ACM06DRMDS273 for robust and efficient board-to-board connections in your electronic systems.

