ACM06DRMD-S288

Heilind Number:SULACM06DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRMD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRMD-S288

Detailed Description

Introducing the ACM06DRMD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 3A and voltage capability of 950VAC. The female connector, with two rows and 12 positions, offers versatile connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is efficient and secure. The contact material, Beryllium Copper with gold plating, guarantees reliable conductivity. With a pitch of 3.96mm and operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance performance. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with RoHS regulations, the ACM06DRMDS288 ensures both performance and environmental responsibility.